
RM422-086-812-0256 | |
|---|---|
DigiKey Part Number | 4134-RM422-086-812-0256-ND |
Manufacturer | |
Manufacturer Product Number | RM422-086-812-0256 |
Description | RM422-086-812-0256 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 86 Position Rectangular Receptacle Connector Solder Gold 26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Molex | Row Spacing 0.075" (1.90mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Solder |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Wire Gauge 26 AWG |
Number of Positions 86 | Contact Finish Gold |
Pitch 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £240.93400 | £1,204.67 |
| Unit Price without VAT: | £240.93400 |
|---|---|
| Unit Price with VAT: | £289.12080 |

