
MM-222-015-261-00WD | |
|---|---|
DigiKey Part Number | 4134-MM-222-015-261-00WD-ND |
Manufacturer | |
Manufacturer Product Number | MM-222-015-261-00WD |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 15 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £186.30000 | £186.30 |
| 10 | £158.38400 | £1,583.84 |
| 25 | £148.48080 | £3,712.02 |
| 50 | £144.69880 | £7,234.94 |
| Unit Price without VAT: | £186.30000 |
|---|---|
| Unit Price with VAT: | £223.56000 |

