
ODD26F4R2000 | |
|---|---|
DigiKey Part Number | 2899-ODD26F4R2000-ND |
Manufacturer | |
Manufacturer Product Number | ODD26F4R2000 |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.314" (7.98mm) | |
Features | Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £84.50000 | £169.00 |
| 10 | £82.95700 | £829.57 |
| 26 | £81.47615 | £2,118.38 |
| 50 | £76.04640 | £3,802.32 |
| 100 | £74.79000 | £7,479.00 |
| 250 | £73.59336 | £18,398.34 |
| 500 | £70.19790 | £35,098.95 |
| Unit Price without VAT: | £84.50000 |
|---|---|
| Unit Price with VAT: | £101.40000 |

