
MS27656T17B8A | |
|---|---|
DigiKey Part Number | 2899-MS27656T17B8A-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T17B8A |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 17-8 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £68.79000 | £137.58 |
| 10 | £66.68300 | £666.83 |
| 26 | £65.66577 | £1,707.31 |
| 50 | £64.69340 | £3,234.67 |
| 100 | £63.73600 | £6,373.60 |
| 250 | £60.19100 | £15,047.75 |
| 500 | £59.36830 | £29,684.15 |
| Unit Price without VAT: | £68.79000 |
|---|---|
| Unit Price with VAT: | £82.54800 |

