
MS27466T15B35PL | |
|---|---|
DigiKey Part Number | 2899-MS27466T15B35PLS-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T15B35PL |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £45.86800 | £229.34 |
| 10 | £44.46000 | £444.60 |
| 25 | £43.77840 | £1,094.46 |
| 50 | £43.12620 | £2,156.31 |
| 100 | £42.50380 | £4,250.38 |
| 250 | £40.13256 | £10,033.14 |
| 500 | £39.58422 | £19,792.11 |
| Unit Price without VAT: | £45.86800 |
|---|---|
| Unit Price with VAT: | £55.04160 |

