
MD9F3S200S-15 | |
|---|---|
DigiKey Part Number | 2899-MD9F3S200S-15-ND |
Manufacturer | |
Manufacturer Product Number | MD9F3S200S-15 |
Description | D-SUB MD SERIESE FIXED CONTACT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA), Nylon | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £25.14400 | £125.72 |
| 10 | £24.69600 | £246.96 |
| 25 | £24.24680 | £606.17 |
| 50 | £22.63140 | £1,131.57 |
| 100 | £22.27250 | £2,227.25 |
| 250 | £21.89852 | £5,474.63 |
| 500 | £20.89632 | £10,448.16 |
| Unit Price without VAT: | £25.14400 |
|---|---|
| Unit Price with VAT: | £30.17280 |

