3 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26ZA98SN

DigiKey Part Number
2899-D38999/26ZA98SNS-ND
Manufacturer
Manufacturer Product Number
D38999/26ZA98SN
Description
CONN PLUG FMALE 3POS GOLD CRIMP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Black Zinc Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Box
Ingress Protection
Environment Resistant
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Coupling Nut, Self Locking
Number of Positions
3
Shielding
Grade
Military
Current Rating (Amps)
7.5A
Qualification
MIL-DTL-38999 Series III
Voltage Rating
500VAC
Shell Size, MIL
A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Insert Material
Thermoplastic
Orientation
N (Normal)
Applications
Aerospace, Aviation, Military
Primary Material
Metal
Base Product Number
Shell Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of £11,115.00 or more for products shipped by Air Electro Inc.
All prices are in GBP
Box
QuantityUnit PriceExt Price
2£65.46000£130.92
10£63.35600£633.56
26£61.36962£1,595.61
50£60.43600£3,021.80
100£56.92360£5,692.36
250£56.10852£14,027.13
500£53.81142£26,905.71
Unit Price without VAT:£65.46000
Unit Price with VAT:£78.55200