
851-02E12-14S50-16 | |
|---|---|
DigiKey Part Number | 2899-851-02E12-14S50-16-ND |
Manufacturer | |
Manufacturer Product Number | 851-02E12-14S50-16 |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 14 | Shielding |
Qualification MIL-DTL-26482 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500VAC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal |

