
AM6GH-4824SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6GH-4824SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6GH-4824SLPZ |
Description | 6W DCDC 4:1 SIP8 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 250mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.50000 | £7.50 |
| 5 | £7.22200 | £36.11 |
| 10 | £7.10500 | £71.05 |
| 25 | £6.95320 | £173.83 |
| 50 | £6.84020 | £342.01 |
| 100 | £6.72900 | £672.90 |
| 250 | £6.58460 | £1,646.15 |
| 500 | £6.47728 | £3,238.64 |
| Unit Price without VAT: | £7.50000 |
|---|---|
| Unit Price with VAT: | £9.00000 |


