
RIBXGTV10 | |
|---|---|
DigiKey Part Number | 2272-RIBXGTV10-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIBXGTV10 |
Description | RIBXGTV10 |
Customer Reference | |
Detailed Description | AC Current Transducer 0 ~ 20A,50A,100A Input 0 ~ 10VDC Output Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Input Range 0 ~ 20A,50A,100A |
Manufacturer Functional Devices | Output 0 ~ 10VDC |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Case | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -35°C ~ 60°C |
Type AC Current Transducer |

