Current Sensor 800A 1 Channel Rogowski Coil Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS-1800-800

DigiKey Part Number
2272-MGS-1800-800-ND
Manufacturer
Magnelab, Inc.
Manufacturer Product Number
MGS-1800-800
Description
CURRENT SEN ROGOWSKI COIL 800A
Customer Reference
Detailed Description
Current Sensor 800A 1 Channel Rogowski Coil Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 4mA ~ 20mA
Sensitivity
-
Frequency
40Hz ~ 3kHz
Linearity
-
Accuracy
±1%
Voltage - Supply
8V ~ 35VDC
Response Time
-
Current - Supply (Max)
-
Operating Temperature
0°C ~ 70°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Aim Dynamics
A separate £28.42 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.