
MGS-1800-1000 | |
|---|---|
DigiKey Part Number | 2272-MGS-1800-1000-ND |
Manufacturer | Magnelab, Inc. |
Manufacturer Product Number | MGS-1800-1000 |
Description | CURRENT SEN ROGOWSKI COIL 1000A |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Rogowski Coil Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | 40Hz ~ 3kHz | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 8V ~ 35VDC | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module |

