Current Sensor 30A 1 Channel Current Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN2F-30A:333mV(0.2%)

DigiKey Part Number
2272-LN2F-30A:333mV(0.2%)-ND
Manufacturer
Sentran
Manufacturer Product Number
LN2F-30A:333mV(0.2%)
Description
0.4" SPLIT-CORE 30A:333mV 0.2%
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Current Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 0.333V
Accuracy
±0.2%
Operating Temperature
-40°C ~ 55°C
Mounting Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Aim Dynamics
A separate £28.16 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.