
LCF-10A:333mV(0.5%) | |
|---|---|
DigiKey Part Number | 2272-LCF-10A:333mV(0.5%)-ND |
Manufacturer | Sentran |
Manufacturer Product Number | LCF-10A:333mV(0.5%) |
Description | 0.35" SPLIT-CORE 10A:333mV 0.5% |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Current Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0V ~ 0.333V | |
Accuracy | ±0.5% | |
Operating Temperature | -20°C ~ 55°C | |
Mounting Type |

