
VC-01 | |
|---|---|
DigiKey Part Number | 4570-VC-01TR-ND - Tape & Reel (TR) 4570-VC-01CT-ND - Cut Tape (CT) 4570-VC-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC-01 |
Description | RF TXRX MODULE OFFLINE VOICE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Audio Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ai-Thinker | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 3.6V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.10000 | £3.10 |
| 10 | £2.67600 | £26.76 |
| 25 | £2.53000 | £63.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.32940 | £232.94 |
| 200 | £2.23755 | £447.51 |
| 300 | £2.18627 | £655.88 |
| 500 | £2.12410 | £1,062.05 |
| 700 | £2.08463 | £1,459.24 |
| 1,000 | £2.04400 | £2,044.00 |
| 2,500 | £1.94522 | £4,863.05 |
| Unit Price without VAT: | £3.10000 |
|---|---|
| Unit Price with VAT: | £3.72000 |




