5001IAC25M00000ABI is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Aeonsemi, Inc
In Stock: 0
Unit Price: £0.00000
Datasheet
25 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5001IAC25M00000ABI

DigiKey Part Number
2905-5001IAC25M00000ABI-ND
Manufacturer
Manufacturer Product Number
5001IAC25M00000ABI
Description
OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
-
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Aeonsemi, Inc
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.