1 A 135 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P700L-135-1.0

DigiKey Part Number
5433-P700L-135-1.0-ND
Manufacturer
Manufacturer Product Number
P700L-135-1.0
Description
FUSE, SURFACE MOUNT, 135V, 1.0A,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 A 135 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
3.12
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
-
DC Cold Resistance
0.27 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£400.39000£400.39
5£331.64600£1,658.23
10£305.58700£3,055.87
Manufacturers Standard Package
Unit Price without VAT:£400.39000
Unit Price with VAT:£480.46800