
P700L-125-3/4 | |
|---|---|
DigiKey Part Number | 5433-P700L-125-3/4-ND |
Manufacturer | |
Manufacturer Product Number | P700L-125-3/4 |
Description | FUSE, SURFACE MOUNT, 125V, 3/4A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 1.758 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | - | |
DC Cold Resistance | 375 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £319.25750 | £1,277.03 |
| Unit Price without VAT: | £319.25750 |
|---|---|
| Unit Price with VAT: | £383.10900 |

