
P600L-135-10.0 | |
|---|---|
DigiKey Part Number | 5433-P600L-135-10.0-ND |
Manufacturer | |
Manufacturer Product Number | P600L-135-10.0 |
Description | FUSE, HIGH REL, 135V; 10.0A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 A 135 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 2500.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.380" L x 0.210" W x 0.410" H (9.65mm x 5.33mm x 10.41mm) | |
DC Cold Resistance | 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £414.89000 | £414.89 |
| 5 | £343.64600 | £1,718.23 |
| 10 | £316.63900 | £3,166.39 |
| Unit Price without VAT: | £414.89000 |
|---|---|
| Unit Price with VAT: | £497.86800 |

