600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 1A 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB1206S601J1.00FT

DigiKey Part Number
5433-HRB1206S601J1.00FTTR-ND - Tape & Reel (TR)
5433-HRB1206S601J1.00FTCT-ND - Cut Tape (CT)
5433-HRB1206S601J1.00FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB1206S601J1.00FT
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 1A 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£257.68000£257.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6£209.00000£1,254.00
12£192.60417£2,311.25
18£183.57222£3,304.30
30£172.74333£5,182.30
42£165.92905£6,969.02
Manufacturers Standard Package
Unit Price without VAT:£257.68000
Unit Price with VAT:£309.21600