
HRB1206S501M1.00FT | |
|---|---|
DigiKey Part Number | 5433-HRB1206S501M1.00FTTR-ND - Tape & Reel (TR) 5433-HRB1206S501M1.00FTCT-ND - Cut Tape (CT) 5433-HRB1206S501M1.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB1206S501M1.00FT |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £182.15000 | £182.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £147.78500 | £886.71 |
| 12 | £136.21833 | £1,634.62 |
| 18 | £129.84833 | £2,337.27 |
| 30 | £122.21200 | £3,666.36 |
| 42 | £117.40786 | £4,931.13 |
| 60 | £112.50117 | £6,750.07 |
| Unit Price without VAT: | £182.15000 |
|---|---|
| Unit Price with VAT: | £218.58000 |

