50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB1206S500K3.00FT

DigiKey Part Number
5433-HRB1206S500K3.00FTTR-ND - Tape & Reel (TR)
5433-HRB1206S500K3.00FTCT-ND - Cut Tape (CT)
5433-HRB1206S500K3.00FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB1206S500K3.00FT
Description
FERRITE BEAD 50 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£196.04000£196.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6£159.05000£954.30
12£146.59667£1,759.16
18£139.73722£2,515.27
30£131.51467£3,945.44
42£126.34048£5,306.30
60£121.05650£7,263.39
Manufacturers Standard Package
Unit Price without VAT:£196.04000
Unit Price with VAT:£235.24800