50 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0805S500M2.00FT

DigiKey Part Number
5433-HRB0805S500M2.00FTTR-ND - Tape & Reel (TR)
5433-HRB0805S500M2.00FTCT-ND - Cut Tape (CT)
5433-HRB0805S500M2.00FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0805S500M2.00FT
Description
FERRITE BEAD 50 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 80mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£157.23000£157.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6£127.58333£765.50
12£117.60750£1,411.29
18£112.11389£2,018.05
30£105.52867£3,165.86
42£101.38571£4,258.20
60£97.15517£5,829.31
Manufacturers Standard Package
Unit Price without VAT:£157.23000
Unit Price with VAT:£188.67600