
HRB0603S600M.500FT | |
|---|---|
DigiKey Part Number | 5433-HRB0603S600M.500FTTR-ND - Tape & Reel (TR) 5433-HRB0603S600M.500FTCT-ND - Cut Tape (CT) 5433-HRB0603S600M.500FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S600M.500FT |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £157.23000 | £157.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £127.58333 | £765.50 |
| 12 | £117.60750 | £1,411.29 |
| 18 | £112.11389 | £2,018.05 |
| 30 | £105.52867 | £3,165.86 |
| 42 | £101.38571 | £4,258.20 |
| 60 | £97.15517 | £5,829.31 |
| Unit Price without VAT: | £157.23000 |
|---|---|
| Unit Price with VAT: | £188.67600 |

