
HRB0603S600K.500FT | |
|---|---|
DigiKey Part Number | 5433-HRB0603S600K.500FTTR-ND - Tape & Reel (TR) 5433-HRB0603S600K.500FTCT-ND - Cut Tape (CT) 5433-HRB0603S600K.500FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S600K.500FT |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £196.04000 | £196.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £159.05000 | £954.30 |
| 12 | £146.59667 | £1,759.16 |
| 18 | £139.73722 | £2,515.27 |
| 30 | £131.51467 | £3,945.44 |
| 42 | £126.34048 | £5,306.30 |
| 60 | £121.05650 | £7,263.39 |
| Unit Price without VAT: | £196.04000 |
|---|---|
| Unit Price with VAT: | £235.24800 |

