
T0402FF3000TM | |
|---|---|
DigiKey Part Number | 5673-T0402FF3000TMTR-ND - Tape & Reel (TR) 5673-T0402FF3000TMCT-ND - Cut Tape (CT) 5673-T0402FF3000TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0402FF3000TM |
Description | THIN FILM FUSE, 35VDC, 3A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.27 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 5 | £0.66600 | £3.33 |
| 10 | £0.61400 | £6.14 |
| 50 | £0.50940 | £25.47 |
| 100 | £0.47000 | £47.00 |
| 250 | £0.42244 | £105.61 |
| 500 | £0.38956 | £194.78 |
| 1,000 | £0.35913 | £359.13 |
| 5,000 | £0.34168 | £1,708.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.27915 | £5,583.00 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

