
F0603FF1250V032TM | |
|---|---|
DigiKey Part Number | 5673-F0603FF1250V032TMTR-ND - Tape & Reel (TR) 5673-F0603FF1250V032TMCT-ND - Cut Tape (CT) 5673-F0603FF1250V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603FF1250V032TM |
Description | SOLIDMATRIX FUSE,32VDC, 1.25A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.063 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.012" H (1.60mm x 0.80mm x 0.18mm) | |
DC Cold Resistance | 0.205 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 5 | £0.59000 | £2.95 |
| 10 | £0.54400 | £5.44 |
| 50 | £0.45100 | £22.55 |
| 100 | £0.41610 | £41.61 |
| 250 | £0.37404 | £93.51 |
| 500 | £0.34496 | £172.48 |
| 1,000 | £0.31801 | £318.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.25712 | £1,542.72 |
| 12,000 | £0.24419 | £2,930.28 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

