
AF1206F7.00TM | |
|---|---|
DigiKey Part Number | 5673-AF1206F7.00TMTR-ND - Tape & Reel (TR) 5673-AF1206F7.00TMCT-ND - Cut Tape (CT) 5673-AF1206F7.00TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206F7.00TM |
Description | AIRMATRIX FUSE, 32VDC, 7A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 10.4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm) | |
DC Cold Resistance | 0.0092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 5 | £0.86400 | £4.32 |
| 10 | £0.79800 | £7.98 |
| 50 | £0.66180 | £33.09 |
| 100 | £0.61070 | £61.07 |
| 250 | £0.54880 | £137.20 |
| 500 | £0.50606 | £253.03 |
| 1,000 | £0.46644 | £466.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.40200 | £1,407.00 |
| 7,000 | £0.37227 | £2,605.89 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

