


F-349-C8012 | |
|---|---|
DigiKey Part Number | EAR1363-ND |
Manufacturer | |
Manufacturer Product Number | F-349-C8012 |
Description | FAN MOUNT 25.8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | - | |
Length | 1.02" (25.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.52300 | £5.23 |
| 25 | £0.47880 | £11.97 |
| 50 | £0.45140 | £22.57 |
| 100 | £0.42790 | £42.79 |
| 250 | £0.40176 | £100.44 |
| 500 | £0.38486 | £192.43 |
| 1,000 | £0.37003 | £370.03 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

