
F-339-1 | |
|---|---|
DigiKey Part Number | EAR1474-ND |
Manufacturer | |
Manufacturer Product Number | F-339-1 |
Description | F-339-C1002 FAN MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 3 ~ 4mm, Hole Diameter 4.2 ~ 5.4mm |
Datasheet | Datasheet |
Category | Fan Accessory Type Fan Mount |
Manufacturer Aearo Technologies LLC, a 3M company | Fits Fan Size Flange Thickness 3 ~ 4mm, Hole Diameter 4.2 ~ 5.4mm |
Series | Length 0.976" (24.80mm) |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.61500 | £6.15 |
| 25 | £0.56560 | £14.14 |
| 50 | £0.53460 | £26.73 |
| 100 | £0.50800 | £50.80 |
| 250 | £0.47832 | £119.58 |
| 500 | £0.45902 | £229.51 |
| 1,000 | £0.44206 | £442.06 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

