


CFNT-EGS/PSA 12MM A4 | |
|---|---|
DigiKey Part Number | EAR1409-ND |
Manufacturer | |
Manufacturer Product Number | CFNT-EGS/PSA 12MM A4 |
Description | CFNT-EGS/PSA 12MM X A4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.472" (12.00mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.472" (12.00mm) | |
Density | 83 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.89000 | £14.89 |
| 10 | £13.23400 | £132.34 |
| 30 | £12.64033 | £379.21 |
| 50 | £12.39680 | £619.84 |
| 100 | £12.09470 | £1,209.47 |
| 250 | £11.73908 | £2,934.77 |
| 500 | £11.49880 | £5,749.40 |
| Unit Price without VAT: | £14.89000 |
|---|---|
| Unit Price with VAT: | £17.86800 |

