Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.031" (0.79mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.031" (0.79mm) Polyurethane Black
CONFOR™ Foam Impact Absorption Comparison

CF42SC/PSA 0.8MM

DigiKey Part Number
EAR1373-ND
Manufacturer
Manufacturer Product Number
CF42SC/PSA 0.8MM
Description
CF-42SC/PSA 0.8MM X 5" X 7"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.031" (0.79mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Box
Part Status
Active
Size / Dimension
5.00" W x 7.00" L (127.0mm x 177.8mm)
Thickness
0.031" (0.79mm)
Density
101 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.99000£3.99
10£3.37900£33.79
30£3.17400£95.22
50£3.09140£154.57
100£2.99040£299.04
250£2.87340£718.35
500£2.79542£1,397.71
1,000£2.72521£2,725.21
Manufacturers Standard Package
Unit Price without VAT:£3.99000
Unit Price with VAT:£4.78800