


CF42EG/PSA 2MM | |
|---|---|
DigiKey Part Number | EAR1370-ND |
Manufacturer | |
Manufacturer Product Number | CF42EG/PSA 2MM |
Description | CF-42EG/PSA 2.0MM X 5" X 7" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.079" (2.00mm) Polyurethane Pink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.079" (2.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Pink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.50000 | £2.50 |
| 10 | £2.06600 | £20.66 |
| 30 | £1.92533 | £57.76 |
| 50 | £1.86920 | £93.46 |
| 100 | £1.80080 | £180.08 |
| 250 | £1.72216 | £430.54 |
| 500 | £1.67012 | £835.06 |
| 1,000 | £1.62350 | £1,623.50 |
| Unit Price without VAT: | £2.50000 |
|---|---|
| Unit Price with VAT: | £3.00000 |



