


CF40EG/PSA 2MM A4 | |
|---|---|
DigiKey Part Number | EAR1390-ND |
Manufacturer | |
Manufacturer Product Number | CF40EG/PSA 2MM A4 |
Description | CF-40EG/PSA 2.0MM X A4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.079" (2.00mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.079" (2.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.62000 | £5.62 |
| 10 | £4.83100 | £48.31 |
| 30 | £4.56133 | £136.84 |
| 50 | £4.45200 | £222.60 |
| 100 | £4.31780 | £431.78 |
| 250 | £4.16132 | £1,040.33 |
| 500 | £4.05662 | £2,028.31 |
| 1,000 | £3.96206 | £3,962.06 |
| Unit Price without VAT: | £5.62000 |
|---|---|
| Unit Price with VAT: | £6.74400 |

