
UTK-615DP-VFB81 | |
|---|---|
DigiKey Part Number | 2084-UTK-615DP-VFB81-ND |
Manufacturer | |
Manufacturer Product Number | UTK-615DP-VFB81 |
Description | 15.6" DISPLAY WITH PCAP TOUCHSCR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® J1900 2.42GHz, 4 Core SSD, 128GB DDR3L SODIMM (4GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Celeron® J1900 2.42GHz, 4 Core | |
Storage | SSD, 128GB | |
Memory | DDR3L SODIMM (4GB Installed) | |
Display Type | 15.6" Touchscreen | |
Expansion Type | - | |
Features | Micro SD Card Slot | |
Voltage - Supply | 12VDC | |
Mounting Type | Wall Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - | |
Operating System | Supports Windows 10 | |
Approval Agency | CCC, CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £977.51000 | £977.51 |
| Unit Price without VAT: | £977.51000 |
|---|---|
| Unit Price with VAT: | £1,173.01200 |

