
UTC-318FR-ATB0E | |
|---|---|
DigiKey Part Number | 2084-UTC-318FR-ATB0E-ND |
Manufacturer | |
Manufacturer Product Number | UTC-318FR-ATB0E |
Description | 18.5" BLACK, INTEL CORE I5-6300U |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-6300U 2.4GHz, 2 Core Supports SATA, mSATA DDR4 SODIMM (4GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-6300U 2.4GHz, 2 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR4 SODIMM (4GB Installed) | |
Display Type | 18.5" Touchscreen | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 30VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Operating System | Supports Windows 8/8.1/10, Linux | |
Approval Agency | CCC, CE, FCC, UL | |
Weight | - |

