
TS-206-U4A1E | |
|---|---|
DigiKey Part Number | 2084-TS-206-U4A1E-ND |
Manufacturer | |
Manufacturer Product Number | TS-206-U4A1E |
Description | INTEL CORE I5-6300U DC 2.4 GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-6300U 2.4GHz, 2 Core Supports SATA, mSATA DDR3L SODIMM (16GB Max Capacity) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-6300U 2.4GHz, 2 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR3L SODIMM (16GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | mini PCIe, PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail, VESA Mount, Wall Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Supports Windows 7/10, Linux | |
Approval Agency | BSMI, CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,533.20000 | £1,533.20 |
| Unit Price without VAT: | £1,533.20000 |
|---|---|
| Unit Price with VAT: | £1,839.84000 |

