Parametric Equivalent
Parametric Equivalent

SQR-UD5N48G5K6M | |
|---|---|
DigiKey Part Number | 2084-SQR-UD5N48G5K6M-ND |
Manufacturer | |
Manufacturer Product Number | SQR-UD5N48G5K6M |
Description | MODULE DDR5 SDRAM 48GB 288UDIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 48GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 48GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,211.66000 | £2,211.66 |
| Unit Price without VAT: | £2,211.66000 |
|---|---|
| Unit Price with VAT: | £2,653.99200 |


