SQR-SD4I8G2K6SEBCB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: £433.57000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £647.92000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £673.72000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: £1,062.81000

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: £306.02000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: £460.14000
Image for SQR-SD4I8G2K6SEBCB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4I8G2K6SEBCB

DigiKey Part Number
2084-SQR-SD4I8G2K6SEBCB-ND
Manufacturer
Manufacturer Product Number
SQR-SD4I8G2K6SEBCB
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
260-SODIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes