
SQR-RD5N64G6K4HROG | |
|---|---|
DigiKey Part Number | 2084-SQR-RD5N64G6K4HROG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-RD5N64G6K4HROG |
Description | 288PIN RDIMM DDR5 6400 64GB 1.1V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 64GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 64GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 6400 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6,293.24000 | £6,293.24 |
| Unit Price without VAT: | £6,293.24000 |
|---|---|
| Unit Price with VAT: | £7,551.88800 |

