
SQF-SMSV4-960GDSCC | |
|---|---|
DigiKey Part Number | 2084-SQF-SMSV4-960GDSCC-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SMSV4-960GDSCC |
Description | SSD 960GB MSATA TLC SATA III |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III mSATA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 550MB/s | |
Speed - Write | 530MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 30.00mm x 4.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £945.49000 | £945.49 |
| Unit Price without VAT: | £945.49000 |
|---|---|
| Unit Price with VAT: | £1,134.58800 |

