
SQF-SMSU4-64G-SBC | |
|---|---|
DigiKey Part Number | SQF-SMSU4-64G-SBC-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SMSU4-64G-SBC |
Description | SSD 64GB MSATA UMLC SATAIII 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (uMLC) 64GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (uMLC) | |
Form Factor | mSATA | |
Speed - Read | - | |
Speed - Write | 475.19MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 80.80mm x 30.00mm x 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £136.46000 | £136.46 |
| Unit Price without VAT: | £136.46000 |
|---|---|
| Unit Price with VAT: | £163.75200 |

