MFR Recommended

SQF-SM4Z2-128GCSBE | |
|---|---|
DigiKey Part Number | 2084-SQF-SM4Z2-128GCSBE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SM4Z2-128GCSBE |
Description | SSD 128GB M.2 MOD TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |

