
SQF-SM4U2-16G-S9C | |
|---|---|
DigiKey Part Number | SQF-SM4U2-16G-S9C-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SM4U2-16G-S9C |
Description | SSD 16GB M.2 MODULE MLC SATA III |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 520MB/s | |
Speed - Write | 170MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | 500mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.74000 | £57.74 |
| Unit Price without VAT: | £57.74000 |
|---|---|
| Unit Price with VAT: | £69.28800 |

