MFR Recommended

SQF-SLMZ4-256CSBE | |
|---|---|
DigiKey Part Number | 2084-SQF-SLMZ4-256CSBE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SLMZ4-256CSBE |
Description | SSD 256GB SLIM-SATA TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III Slim-SATA 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 2.0GB/s | |
Speed - Write | 2.1GB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm |


