
SQF-SLMZ2-32GCSBE | |
|---|---|
DigiKey Part Number | 2084-SQF-SLMZ2-32GCSBE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SLMZ2-32GCSBE |
Description | 32GB SLIM-SATA SATA III |
Customer Reference | |
Detailed Description | Flash 32GB SATA III Slim-SATA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 32GB | |
Memory Type | Flash | |
Form Factor | Slim-SATA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |

