
SQF-SLMV4-1TDSDM | |
|---|---|
DigiKey Part Number | 2084-SQF-SLMV4-1TDSDM-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SLMV4-1TDSDM |
Description | SSD 1TB SLIM-SATA TLC SATA III |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III Slim-SATA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 550MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -20°C ~ 85°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £939.56000 | £939.56 |
| Unit Price without VAT: | £939.56000 |
|---|---|
| Unit Price with VAT: | £1,127.47200 |

