MFR Recommended

SQF-S25Z2-32GCSBE | |
|---|---|
DigiKey Part Number | 2084-SQF-S25Z2-32GCSBE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S25Z2-32GCSBE |
Description | SSD 32GB 2.5" SATA III |
Customer Reference | |
Detailed Description | Flash 32GB SATA III 2.5" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 32GB | |
Memory Type | Flash | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |


