
SQF-CMSV4-1T-E8E | |
|---|---|
DigiKey Part Number | 2084-SQF-CMSV4-1T-E8E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-CMSV4-1T-E8E |
Description | SSD 1TB PCIE 3.0 TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe PCIe 3.0 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | PCIe 3.0 | |
Speed - Read | 1.56GB/s | |
Speed - Write | 1.01GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.75mm |

