MFR Recommended

SQF-CM8V4-512G-E8E | |
|---|---|
DigiKey Part Number | 2084-SQF-CM8V4-512G-E8E-ND |
Manufacturer | |
Manufacturer Product Number | SQF-CM8V4-512G-E8E |
Description | SSD 512GB M.2 MODULE NAND NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 512GB NVMe M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | M.2 Module | |
Speed - Read | 1.6GB/s | |
Speed - Write | 1.08GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.80mm x 22.00mm x 3.80mm |


